GSM-20H10 | GW Instek
Power supply tester GSM-20H10, 1 A(DC), 200 VDC, CAT II
NCNR (non cancelable / non returnable)
Source Measure Unit, GSM-20H10, GW Instek
GW Instek GSM-20H10 is a precision source measure unit that provides highly stable DC power and instrument-grade 6½-digit multimeter measurements. While operating, it can be used as a voltage source, current source, voltmeter, ammeter, and ohmmeter, which is uniquely ideal for the evaluation of component characteristics and the test applications of production, including nanomaterials and components, semiconductor architecture, organic materials, high-efficiency illumination, passive components and material characteristics analysis, etc. GSM-20H10 provides four-quadrant operation of ±210V/±1.05A/22W. The first and third quadrants operate as power supplies to supply power to the load. The second and fourth quadrants function as loads to consume power internally. Voltage value, current value and resistance value can be measured while operating the power supply or load function with an accuracy of 0.012% and a resolution of 1µV/10pA/10µΩ.
Features
- OVP /OTP Protection Function
- Variable Sampling Speed
- Variable Display Digits
- Built-in Limit Function
- Built-in 5 Calculation Functions
| Filter | Property | Value |
|---|---|---|
| Version | source measure unit | |
| TRMS possible | No | |
| max. measured current value (DC) | 1 A | |
| max. voltage measuring range (DC) | 200 V | |
| max. resistance range | 200 MΩ | |
| Surge voltage category | CAT II | |
| Display Digits | 200000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |