GSG-2160 (GPIB) (CE) | GW Instek
GSG-2160 series Vector Signal Generator (GPIB) (CE)
NCNR (non cancelable / non returnable)
RF Signal Generator, GSG-2160 (GPIB) (CE), GW Instek
The GSG-2000 series is a basic RF vector signal/ signal generator that covers a frequency range from 9 kHz to 6 GHz. It is suitable for applications in communications education, RF component testing (such as amplifiers, antennas, and filters), automotive electronic signal testing, and IoT applications. It meets the testing requirements of RF products during production and development stages. Compared to its main competitors, the GSG-2000 series offers superior specifications including a wide amplitude output range of +20 dBm to -140 dBm, lower phase noise of -117 dBc/Hz, and high frequency accuracy with 10 ppm frequency stability and 2 ppm aging rate. Users have the option to enhance frequency stability and aging rate by selecting the OCXO (Oven Controlled Crystal Oscillator) option, which provides 10ppb stability and 0.1 ppm aging rate. For the signal modulation, the entire series has built-in AM, FM, and PM analog modulation, and GSG-2160 features a digital signal modulation function with a maximum bandwidth of 60 MHz digital signal output, supporting ASK, PSK, APSK, QAM, FSK, MSK, User-defined IQ, User-defined FSK modulation signals.
Features
- 0.01 dBm amplitude setting resolution
- The sampling speed of digital modulation signal (I/Q) output reaches 180MSa/s
- Built-in LF/RF signal output, Pulse signal output
| Filter | Property | Value |
|---|---|---|
| Frequency range | 9 kHz-6 GHz | |
| Signal generator | LF/RF | |
| Waveforms | sine, square wave, triangle wave, ramp wave, gaussian noise | |
| Display | 7" TFT | |
| Interfaces | LAN/USB/GPIB |
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |