GPT-9513 | GW Instek
Hipot tester, 4.3" LCD display, IEC-61010-2-034, GW Instek GPT-9513
NCNR (non cancelable / non returnable)
Multi-Channel Hipot Tester, GPT-9513, GW Instek
The GPT-9500 series is a three-in-one multi-channel hipot tester, providing AC withstanding voltage (5kV max.), DC withstanding voltage (6kV max.), and insulation resistance (1000V max.). The design of the series conforms to the latest IEC-61010-2-034 standard requirements and it is built on the output platform of AC 150VA. The status of the 8 channels of GPT-9513 can be set to H, L or X according to the test requirements, especially suitable for winding components such as transformers to perform mutual testing of multiple points of single components.
Features
- Test parameter Export / Import through USB host
- Statistics (counter) function
- Insulation resistance measurement up to 10GΩ
- Open/Short Check (OSC)
- ARC detection
| Filter | Property | Value |
|---|---|---|
| Product type | hipot tester | |
| Version | 4.3" LCD display | |
| Measurement Standard | IEC-61010-2-034 | |
| Insulation resistance Min | 0.1 MΩ | |
| Insulation resistance Max | 10 Ω | |
| Max measured value DC voltage | 6000000 V | |
| Max measured value AC voltage | 5000000 V |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |