3233.1 | Statron
Laboratory power supply, 32 VDC, outputs: 3 (16 A), 0 to 16 A, 512 W, 230 VAC, 3233.1
NCNR (non cancelable / non returnable)
Power supplies or DC voltage regulators, type Statron 3233.
Desktop unit; Features: linear control loop with triac primary regulator. Thermal overload protection. Short circuit-proof. Auto-mode CV/CC. Test key for variable current limiting (current control). Series operation of the same type of units up to max. 150 V. Ground-free output. Output voltage: 0 to 32 V. Output current: 0 to 9.6 A/16 A to max. 60 min. Voltage/current stability: 2.0 mV/2.0 mA with line voltage +6.0/–10 %, 60 mV/10 mA under 0 to 100 % load. Residual ripple, voltage/current: 2.0 mV/150 mA. Trimmers, output voltage/current: 270° potentiometer for rough and fine adjustment. Settling time under 10 to 100 % load: max. 30 ms. Adjustment resolution: 0.1 %. Characteristic curve: voltage/current. Voltage/current display: LCD, 3.5-digit, 13 mm. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. Safety class: I. Dimensions: W 183, H 232, D 252 mm. Weight: approx. 8.5 kg.
Type: 3233.1, AC/DC adapter
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 32 VDC | |
| Output current | 16 A | |
| Range of Output Currence | 0 to 16 A | |
| Power | 512 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 3 | |
| Width | 183 mm | |
| Height | 232 mm | |
| Depth | 252 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |