3225.1 | Statron
Laboratory power supply, 30 VDC, outputs: 3 (2.5 A/2.5 A/1.5 A), 0 to 2.5 A, 225 W, 230 VAC, 3225.1
NCNR (non cancelable / non returnable)
Power supplies or DC voltage regulators, type Statron 3225.
Desktop unit with multiple voltage sources; Features: 4-channel voltage source, can be operated in series and in parallel. Linear control loop with transformer switching. Short circuit-proof. Auto-mode CV/CC. Voltage/current control. Separate displays for voltage and current. Controlled fan cooling. Ungrounded output. Output voltages: 2 x 0 to 30 V, 1 x 0 to 40 V, 5.0 V source. Output current: 2 x 0 to 2.5 A, 1 x 0 to 1.5 A. Stability: 15/20 mV/2.5 mA with line voltage +6.0/–10 %, 30 mV/5.0 mA at 0 to 100 % load. Residual ripple, voltage/current: 2.0 mV/2.0 mA. Trimmers, output voltage/current: rough and fine adjustment, dual potentiometer 270°. Settling time on 10 to 100 % load: 100 µs. Adjustment resolution: 0.1 %. Characteristic: voltage/current. Voltage/current display: 3 1/2-digit, 13 mm LCD. Operating temperatures: 0 to 35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. Safety class: I. Dimensions: W 380, H 110, D 300 mm. Weight: approx. 16 kg.
Type: 3225.1, AC/DC adapter
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 30 VDC | |
| Output current | 2.5 A | |
| Output current 2 | 2.5 A | |
| Output current 3 | 1.5 A | |
| Range of Output Currence | 0 to 2.5 A | |
| Power | 225 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 3 | |
| Width | 380 mm | |
| Height | 110 mm | |
| Depth | 300 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |