2225.4 | Statron
Laboratory power supply, 35 VDC, outputs: 3 (5 A/5 A/5 A), 0 to 5 A, 480 W, 230 VAC, 2225.4
Power supplies or DC voltage regulators, type Statron 2225.4.
Desktop device with three outputs; Features: supports series and parallel operation, linear control loop, stabilized, short-circuit proof, ungrounded output, voltage and current setting by means of helical potentiometer. Input voltage: 230 V +5.0/–7.0 % (48 to 62 Hz). Output voltages: 2 x 0 to 35 V, infinitely variable, 1 x 5.0 V fixed. Operating current: 2 x 0 to 5.0 A, infinitely variable, 1 x 5.0 A fixed. Voltage stability: 2.0 mV on mains +5.0/–7.0 % (5.0 mV on 5.0 VDC output), 40 mV on load 0 to 100 % (30 mV on 5.0 V). Residual ripple: 2.0 mVRMS (1.0 mVRMS on 5.0 V). Settling time: 200 µs. Display for current and voltage: 3 1/2-digit LCD, or LED for 5.0 V output. Operating temperatures: 0 to +35 °C. Safety class: I. Degree of protection: IP 30. Safety: to EN61010, EN61558-2-4. EMC: EN61000-6-3, EN6100-6-2. Dimensions: W 360, H 150, D 230 mm. Weight: 10 kg.
Type: 2225.4, AC/DC adapter
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 35 VDC | |
| Output current | 5 A | |
| Output current 2 | 5 A | |
| Output current 3 | 5 A | |
| Range of Output Currence | 0 to 5 A | |
| Power | 480 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 3 | |
| Width | 360 mm | |
| Height | 150 mm | |
| Depth | 230 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |