2256.1 | Statron
Laboratory power supply, 1,5 bis 15 VDC, outputs: 1 (1.5 A), 40 W, 230 VAC, 2256.1
NCNR (non cancelable / non returnable)
Power supplies or DC voltage regulators, type Statron 2256.
Desktop unit; Features: linear control loop, short circuit-proof, ground-free output, convection cooling. Output voltage: 1.5 to 15 V. Output current: 1.5 A. Voltage stability: 25 mV with line voltage +6.0/–10 %, 50 mV with load 0 to 100 %. Residual ripple VRMS: 10 mV. Settling time at 10 to 100 % load: 100 µs. Characteristic curve: square wave. Display: moving coil mechanism, Class 10. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. . Safety class: I. Dimensions: W 110, H 80, D 150 mm. Weight: approx. 2.0 kg. Connection/output: binding posts.
Type: 2256.1, AC/DC adapter
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 1.5 to 15 VDC | |
| Output current | 1.5 A | |
| Power | 40 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 1 | |
| Width | 110 mm | |
| Height | 80 mm | |
| Depth | 150 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |