2224.1 | Statron
Laboratory power supply, 24 VDC, outputs: 3 (6 A), 0 to 6 A, 230 VAC, 2224.1
NCNR (non cancelable / non returnable)
Power supplies or DC voltage regulators, type Statron 22.
Desktop unit; Features: linear control with transformer switching, short circuit-proof, auto-mode CV/CC. Voltage/current control, separate voltage and current displays, floating potential output. Handle. Voltage/current display: digital, 3.5-digit, LCD, 13 mm. Trimmer for output voltage/current: twin potentiometer. 270 %, rough and fine. Settling time on load 10 to 100 % = 100 µs. Adjustment resolution: 0.1 %. Characteristic curve: V/I. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/ - 10 %, 48 to 62 Hz. Test voltages: input to ground 1.5 kV, primary to secondary circuit 1.5 kV, output to ground 500 V. Safety class: I.
With output voltage 0 to 24 VDC and max. 6.0 A output current, type 2224.1.
Stability V/I: 2.0 mV/3.0 mA on line voltage +6.0/ - 7.0 %, 50 mV/3.0 mA with 0 to 100 % load. Voltage/current residual ripple: 1.0 mV/2.0 mA. Dimensions: W 260, H 150, D 230. Weight: approx. 5.5 kg.
Type: 2224.1, AC/DC adapter
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 24 VDC | |
| Output current | 6 A | |
| Range of Output Currence | 0 to 6 A | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 3 | |
| Width | 260 mm | |
| Height | 150 mm | |
| Depth | 230 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |