2255.4 | Statron

Laboratory power supply, 24 VDC, outputs: 3 (3 A), 80 W, 230 VAC, 2255.4

Order No.: 24K7032
EAN: 4099891481100
MPN:
2255.4
2255.4 Statron Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
192.4944 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
192.49 € *
Price list
Quantity
Price per unit*
1 pcs.
192.4944 €
3 pcs.
186.7229 €
10 pcs.
180.2969 €
25 pcs.
175.4893 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed-voltage power supplies, type Statron 2255.4.

Desktop device; Features: linear control loop, short-circuit proof, ungrounded output, convection cooling. Output voltage: 24 V. Output current: 3.0 A. Voltage stability: 5.0 mV on mains +6.0/–7.0 %, 20 mV on load 0 to 100 %. Residual ripple: 90 mV. Settling time: 100 µs. Characteristic: fold back. Connection: binding posts. Input voltage: 230 V +6.0/–10 % (48 to 62 Hz). Operating temperatures: 0 to +35 °C. Safety class I. Degree of protection: IP 30. Safety: to EN61010, EN61558-2-4. EMC: EN61000-6-3, EN 61000-6-2. Dimensions: W 110, H 80, D 185 mm. Weight: 3.0 kg

Type: 2255.4, AC/DC adapter

Technical specifications
Filter Property Value
Product type laboratory power supply
Output voltage DC 24 VDC
Output current 3 A
Power 80 W
Input voltage AC 230 VAC
Number of outputs 3
Width 110 mm
Height 80 mm
Depth 185 mm
Logistics
Property Value
Customs tariff number 85043121
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead