2255.1 | Statron

Laboratory power supply, 13,8 VDC, outputs: 3 (6 A), 83 W, 230 VAC, 2255.1

Order No.: 24K7030
EAN: 4099891481094
MPN:
2255.1
2255.1 Statron Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.7593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
214.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
214.7593 €

Fixed-voltage power supplies, type Statron 2255.

Desktop unit; Features: linear controller, short circuit-proof, floating potential output, convection cooling. Output voltage: 13.8 V. Output current: 6.0 A. Voltage stability: 5.0 mV at line voltage +6.0/–10 %, 20 mV with load 0 to 100 %. Residual ripple: 90 mV. Settling time: 100 µs. Characteristic: fold back. Display: none. Connection: binding posts and automotive jack. Dimensions in mm: W 110, H 80, W 185. Degree of protection: IP 30. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 % (48 to 62 Hz). Weight: approx. 3.0 kg, Safety class: II. Test voltages: 1.5 kV input to ground, 3.75 kV primary to secondary circuit, 500 V output to ground.

Type: 2255.1, AC/DC adapter

Technical specifications
Filter Property Value
Product type laboratory power supply
Output voltage DC 13.8 VDC
Output current 6 A
Power 83 W
Input voltage AC 230 VAC
Number of outputs 3
Width 110 mm
Height 80 mm
Depth 185 mm
Logistics
Property Value
Customs tariff number 85043121
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead