2231.1 | Statron
Laboratory power supply, 13,8 VDC, outputs: 3 (20 A), 276 W, 230 VAC, 2231.1
NCNR (non cancelable / non returnable)
Fixed-voltage power supplies, type Statron 2231.
Desktop unit; Features: linear control loop, short circuit-proof, ungrounded output, convection cooling. RF resistant. Output voltage: 13.8 V. Output current: 20 A. Voltage stability: 2.0 mV on line voltage +6.0/–7.0 %, 20 mV on load 0 to 100 %. Residual ripple: 2.0 mV. Settling time: 100 µs. Characteristic: fold back. Display: analog for current. Connection: binding posts. Dimensions in mm: W 260, H 140, D 210. Degree of protection: IP 30. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0 %/–10 % (48 to 62 Hz). Weight: approx. 8.5 kg. Safety class: I. Test voltages: 1.5 kV input to ground, 1.5 kV primary to secondary circuit, 500 V output to ground.
Type: 2231.1, AC/DC adapter
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 13.8 VDC | |
| Output current | 20 A | |
| Power | 276 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 3 | |
| Width | 260 mm | |
| Height | 140 mm | |
| Depth | 210 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |