P 1286 | PeakTech
2-channel PC oscilloscope P 1286, 100 MHz, 1 GSa/s, 3.5 ns
NCNR (non cancelable / non returnable)
PC oscilloscope, 1286, PeakTech
This small and powerful PC oscilloscope is ideal for mobile use on a laptop or for permanent installation in control cabinets. For fast display of any incoming waveform, one press of the autoset button is enough and the oscilloscope itself will search for the best possible display. Of course, all models in this series have an XY mode and an FFT function. Data transfer to the PC takes place via an isolated LAN connection or the USB interface, whereby the unit is directly supplied with the necessary voltage via USB.
Features
- 2-channel 100 MHz PC oscilloscope with 1 GS/s sampling rate
- Memory length of 10 million points per channel
- Isolated LAN connection for data transmission with power supply for power supply
- USB connection for data transmission and power supply
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Rise time | 3.5 s | |
| Weight | 380 g | |
| Length | 190 mm | |
| Width | 18 mm | |
| Height | 120 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |