P TK-100 | PeakTech
Test probe, BNC connector, 300 V, CAT II, black/blue, P TK-100
Order No.: 24K5726
EAN: 4099891479220
MPN:
P TK-100
TK-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5588 € *
Standard delivery time from the manufacturer is: 1 Week
Oscilloscope Probe, TK-100, PeakTech
Universal oscilloscope probe for any standard oscilloscope. On the side of the probe there is a crocodile clip as ground connection. The outer BNC connector is made of metal and therefore has ground contact.
At the tip, this probe has a metal contact for connection to the test voltage, in addition, the probe also comes with a cable clamp to create a permanent connection with the pin or cable to be measured.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | BNC connector | |
| Rated Voltage | 300 V | |
| Rated category | CAT II | |
| Colour | black/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |