4019634 | SICK
Reflector foil, 100 x 100 mm for sensors, 4019634
Order No.: 24G440
EAN: 4099889460988
MPN:
4019634
REF-DG-K
No longer in assortment
Unit Price (€ / pc.)
7.497 € *
Available: 12 pcs.
Corresponding reflex foil, type Diamond Grade
Type: REF-DG-K
self-adhesive, for light barriers with polarization filter.
Dimensions: 100 x 100 mm
Range: 5.0 m
Operating range: 4.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector foil | |
| Version | 100 x 100 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |