1400000030 | IMM Photonics
Fiberpoint 250MD fibre test device, -10 °C, 45 °C
Order No.: 22K972
EAN: 4099891471781
MPN:
1400000030
Unit Price (€ / pc.)
191.59 € *
Available: 1 pcs.
Total Price:
191.59 € *
Price list
Quantity
Price per unit*
1 pcs.
191.59 €
10 pcs.
178.50 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber testers, type IMM-Photonics Fiberpoint 250MD.
For continuity checks, location of cable interruptions, test of the fresh splice. Compact design; Range: approx. 5.0 km. Wave length: typically 635 nm. Operating current: 40 mA. Phase-coupled power min./max.: (single-mode fiber 9/125 µm) 500/700 µW, (multimode fiber 50/125 µm) 500/800 µW. Operating temperatures: –10 to + 45 °C. Dimensions: 167 x 12 mm. Weight: 60 g. Supplied with pouch and battery.
Type: 1400000030E, fiber tester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiber tester | |
| Length | 167 mm | |
| Width | 12 mm | |
| Weight | 60 g | |
| Batteries | AAA | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90132000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | 2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) | Lead |