0646 0076 | Testo
Temperature indicator, 171 to 193 °C, 0646 0076, package with 10 pieces
NCNR (non cancelable / non returnable)
Temperature strip, 0646 0076, Testo
Testoterm self-adhesive temperature measurement strips are thin, temperature-sensitive pieces of film which change color when the temperature exceeds a specific value. This makes them ideal for monitoring the temperature of products and processes where the temperature is not allowed to exceed a certain limit, i.e. for moving or small objects like circuit boards / long-term monitoring of storage/transport temperatures and in laboratories/automobile technology/aviation/astronautics.
Features
- Measuring range +37 °C to +65 °C
- Self-adhesive temperature strips
- Change color in 2 - 3 sec when thresholds are exceeded
- Ideal for monitoring the temperature of moving or small objects and long-term monitoring of transport and storage temperatures
| Filter | Property | Value |
|---|---|---|
| Product type | temperature indicator | |
| min. operating temperature | 171 °C | |
| max. operating temperature | 193 °C |
| Property | Value |
|---|---|
| Country of origin | GB |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |