P 1030 | PeakTech
PeakTech voltage tester, P 1030, 1030
Order No.: 22K8390
EAN: 4250569400087
MPN:
P 1030
1030
Unit Price (€ / pc.)
15.1606 € *
Available: 4 pcs.
Voltage testers, type PeakTech 1030.
For non-contact voltage test. With visual and acoustic signal. Integrated flashlight; Operating range: 90 to 1000 VAC, 50/60 Hz. Operating temperatures: –10 to +50 °C. Safety: EN-61010-1, CAT III 1000 V. Dimensions: 157 x 26 mm. Weight: 50 g. Supplied with 2 x AAA batteries.
Type: 1030, voltage tester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT III | |
| Display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |