DUTEST PRO | Benning

Benning continuity/circuit tester, DUTEST PRO, 050156

Order No.: 22K8366
EAN: 4014651501560
MPN:
DUTEST PRO
050156
DUTEST PRO Benning Voltage Testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.4818 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.4818 €
Technical specifications
Filter Property Value
Version continuity/circuit tester
max. voltage measuring range (DC) 400 V
max. voltage measuring range (AC) 400 V
Continuity test 0-10 kΩ
Rated category CAT III
Display LED
Logistics
Property Value
Customs tariff number 90303370
Country of origin IE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes