DUSPOL EXPERT | Benning
Benning voltage/continuity tester, DUSPOL EXPERT, 050262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1889 € *
Available: 2 pcs.
Voltage testers, type Benning Duspol expert.
To IEC/EN 61243-3 (DIN VDE 0682-401); Tests: DC and AC voltage, phase sequence (green LED), phase test (red LED), polarity test (LED), continuity check (yellow LED) with vibration alarm. Display: 12 V, 24 V, 50 V, 120 V, 230 V, 400 V, 690 V, 1000 (LED). Overvoltage category: CAT IV 600 V, CAT III 1000 V. Degree of protection: IP 65. Certifications: VDE, GS. Operation: 2 batteries, 1.5 V Micro/AAA (included).
Type: 050262, voltage tester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage/continuity tester | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 0-100 kΩ | |
| Rated category | CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |