9072-D | BEHA-AMPROBE
BEHA-AMPROBE continuity tester, 9072-D, 3454373
Order No.: 22K810
EAN: 4099891459185
MPN:
9072-D
3454373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2695 € *
Available: 4 pcs.
Total Price:
70.27 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2695 €
5 pcs.
66.7590 €
*incl. VAT plus shipping costs
Subject to prior sale
Ohmtest 9072-D, continuity tester
for acoustic continuity checks. With optical continuity indication, for example, of resistors, semiconductors, fuses and bulbs, including polarity indication. Continuity check: 0 to 500 kohm. Test current: 5.0 µA. Test voltage: max. 9.0 V. Extraneous voltage indication: 50 to 600 V. Degree of protection: IP 40. Dimensions: L 110, W 58, H 24 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | continuity tester | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Continuity test | 0-500 kΩ | |
| Display | LED | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |