DIS 50-4 | Kern
Kern moisture analyser, DIS 50-4
NCNR (non cancelable / non returnable)
Moisture Analyser, DIS 50-4, Kern
Very high resolution: 0,1 mg readout for precise analyses even with low moisture content. Intuitive operation in three steps (tare – add sample – start) for simple and reproducible analyses. Real-time visualisation: Drying curves can be shown directly on the display. Excellent temperature control thanks to halogen technology, suitable for temperature-sensitive samples. Password protection to prevent manipulation of stored settings, data, etc. Sample description for up to 1.000 samples, freely programmable, and is printed in the measuring protocol.
Features
- External adjustment: Adjusting accuracy using external adjustment weight.
- Memory: Device-internal memory capacity, e.g. for article data, measuring data, tare weights, PLU etc.
- GLP/ISO protocol: The measuring device generates a GLP-compliant printout.
- Units can be switched to e.g. non-metric units.
- Password protection to prevent manipulation of stored settings.
| Filter | Property | Value |
|---|---|---|
| Product type | moisture analyser | |
| Version | with LCD display | |
| min. operating temperature | 30 °C | |
| max. operating temperature | 175 °C | |
| Relative Humidity Range | 0.001 to 100 % |
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 90160010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |