30.1034(DE-NR. 5020-0573) | TFA
TFA laboratory thermometer, 30.1034(DE-NR. 5020-0573), LT-102
Order No.: 22K1515
EAN: 4009816016522
MPN:
30.1034(DE-NR. 5020-0573)
LT-102
Unit Price (€ / pc.)
25.2637 € *
Available: 6 pcs.
Laboratory thermometers with alarm function, type TFA LT-102.
Display of the current temperature, MIN/MAX/HOLD function, alarm on violation of the high/low limits of the programmable temperature values, water-proof (IP 65); Measuring range: –50 to +70°C. Tolerance: ±0.5 °C at –20 to +25 °C, otherwise ±1.0 °C, compliant with EN 13485, supplied with sensor on 3.0 m cable. Dimensions: 57 x 86 x 30 mm. Weight: 100 g.
Type: 30.1034, laboratory thermometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory thermometer | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±1 % | |
| Response Time | 2 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |