30.5002 | TFA
TFA moisture and temperature meter, 30.5002, DIGITAL MAX-MIN
Order No.: 22K1485
EAN: 4009816005533
MPN:
30.5002
DIGITAL MAX-MIN
Unit Price (€ / pc.)
25.5731 € *
Available: 4 pcs.
Thermometers/hygrometers, type TFA 30.5002.
Large display, suspended or stand-up operation. Max/Min functions; Measuring ranges: Temperature: –10 to +60 °C, selectable °C / °F unit. Relative humidity: 10 to 99%. Supplied with AA battery. Dimensions: 110 x 95 x 20 mm. Weight: 171 g.
Type: TFA 30.5002, thermometer/hygrometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 10 to 99 % | |
| Resolution | 1 °C | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |