GOEL-370-GE | Greisinger
Replacement sensor element, universal application, immersion gas, longlife for GGO 370/380/GOO 370/380, GOEL-370-GE
Order No.: 22K1393
EAN: 4099891465544
MPN:
GOEL-370-GE
601490
Unit Price (€ / pc.)
129.71 € *
Available: 1 pcs.
Sensor element, GOEL-370-GE, Greisinger
Integrated in GGO 370, GGA 370, GOO 370 (for GMH 3690 / 91 / 92 / 95) or GGO 570, GGA 570, GOO 570 (for GMH 5690 / 95); Universal sensor element with special protective measures recommended for immersion gas and inert gases of 0.2 ... 35 % O2, also with increased CO2 content.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement sensor element | |
| Version | universal application, immersion gas, longlife | |
| Suitable for | GGO 370/380/GOO 370/380 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90271010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |