HEL-705-U-0-12-00 | Honeywell
TEMP.-SENSOR HEL-705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9280 € *
Available in 12 Days: 908 pcs. - if ordered today
Temperature sensor, HEL-705-U-0-12-00, Honeywell
The HEL-705-U-0-12-00 temperature sensor is designed to monitor or control critical temperatures in industrial applications. It provides a linear change in resistance versus temperature, combining high linearity, stability, accuracy, and wide temperature range in a small, fast-response package. It measures temperatures from -75 °C to 540 °C with high accuracy. It is ready-to-use in probe assemblies, without the need for fragile splices to extension leads.
Features
- Interchangeable
- Accurate
- Fast response
- Laser trimmed
Applications
- Industrial
- Medical
- Aerospace/Defense
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature sensor | |
| measurement range | -70 to 260 °C | |
| Assembly | wire leads | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 260 °C | |
| Function | temperature measurement | |
| Accuracy | ±0.5°C | |
| Shell size | 4.83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85334010 |
| Original Packaging | Bulk with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |