PT100-1-GE | Greisinger

Pt100-1 sensor, -70 to 500 °C, PT100-1-GE

Order No.: 22K1322
EAN: 4058175029896
MPN:
PT100-1-GE
602989
PT100-1-GE Greisinger Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
10.234 € *
Available: 13 pcs.
Total Price:
10.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.234 €

Versions: design 1/ceramic plates, design 2/coil design

Tolerance: B. type Pt 100/2 1/3 DIN

Technical attributes (sensor type, design, dimensions, measuring range):

Pt 100/1, design 1, 2.0 x 2.3 x 0.6 mm, - 70 to +500 °C

Technical specifications
Filter Property Value
Product type Pt100-1 sensor
min. operating temperature -70 °C
max. operating temperature 500 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90251900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes