NKU1200-K-O-GE | Greisinger
Panel socket, 120 °C, NKU1200-K-O-GE
Order No.: 22K1268
EAN: 4058175027380
MPN:
NKU1200-K-O-GE
602738
Unit Price (€ / pc.)
16.184 € *
Available: 6 pcs.
Panel-mount coupling, NKU1200-K-O-GN, Greisinger
U-coupling for installation in front panels (max. 120 ° C)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | built-in coupling | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |