DX 631 | Senseca
Digital light sensor, Ø50 x 42 mm for PRO D01/PRO D05, DX 631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
380.80 € *
Standard delivery time from the manufacturer is: On Request
Digital light sensor, DX 631, Senseca
Digital light sensor for PRO D, DX 631.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital light sensor | |
| Version | Ø50 x 42 mm | |
| Suitable for | PRO D01/PRO D05 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90275000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |