ECO 122 | Senseca
Senseca one-handed soil/compost thermometer, ECO 122, 486772
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.3430 € *
Standard delivery time from the manufacturer is: On Request
Single-handed soil/compost thermometer, ECO 122, Senseca
The ECO 122 is a convenient penetration thermometer for soft soils, compost, agricultural windrows and bulk materials. The ingenious probe tip offers the best possible compromise between speed and robustness. The connection between the display unit and the probe is welded from solid stainless steel and guarantees reliability in tough measuring applications.
Features
- Fast measurement thanks to optimised measuring tip
- High resolution and accuracy
- Adjustable alarm function
- Calibratable/traceable
- Long battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one-handed soil/compost thermometer | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 85 % | |
| Accuracy | ±0.2 % | |
| Response Time | 4 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |