ECO 141 | Senseca
Senseca thermometer, ECO 141, 486770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
512.295 € *
Standard delivery time from the manufacturer is: On Request
Waterproof high-resolution thermometer, ECO 141, Senseca
The ECO 141 is a high-precision reference thermometer for checking medical technology products such as incubators, where maximum accuracy is essential. The miniaturised probe is designed so that it can be inserted into appropriate reference holes and measures quickly and without distortion on site. Precision, speed and reliability, packaged in a compact and waterproof housing, make the device a reliable partner for professional users or ambitious beginners.
Features
- High-precision calibration
- High resolution 0.01°C and precision
- Miniaturised precision sensor Ø1.1 mm
- Calibratable/traceable
- Robust, long battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 85 % | |
| Resolution | 0.01 °C | |
| Accuracy | ±0.05 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |