ECO 121-I1.5 | Senseca
Senseca alarm thermometer, ECO 121-I1.5, 486757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.3370 € *
Standard delivery time from the manufacturer is: On Request
Waterproof alarm thermometer , ECO 121-I1.5, Senseca
The ECO 121-I1.5 waterproof alarm thermometer for BNC interchangeable sensor ensures a fast and precise measurement. It has a holding function for freezing measured values and also a min/max function for minimum and maximum measured values.
Features
- Waterproof (IP65/IP67)
- Alarm function
- Three-line display/overhead display at the touch of a button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | alarm thermometer | |
| Version | waterproof | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 95 % | |
| Accuracy | ±0.2 %, ±0.1 K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |