ECO 130 | Senseca
Senseca temperature measuring device, ECO 130, 486708
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: On Request
Thermocouple second thermometer, ECO 130, Senseca
This product is ideal for puncture and surface measurements thanks to its high resolution and accuracy. This product is robust and has long battery life.
Features
- Fast: 3 measurements per second
- Three-line display/overhead display at the touch of a button
- Calibratable/traceable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature measuring device | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 85 % | |
| Accuracy | ±0.1 %, ±1 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |