ECO 230 | Senseca

Senseca barometer, ECO 230, 486736

Order No.: 22K1029
EAN: 4058175717885
MPN:
ECO 230
486736
Series: ECO 230
ECO 230 Senseca Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
138.635 € *
Available: 1 pcs.
Total Price:
138.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
138.635 €

Precision barometer/altimeter, ECO 230, Senseca

This product offers high resolution and precision for ambient pressure and altitude. It has a altimeter function with convenient height adjustment. It is robust and has a long battery life.

Features

  • Modern and functional pocket-sized design
  • Waterproof (IP67)
  • Configurable sea level correction
  • 3-line display with backlight
Technical specifications
Filter Property Value
Product type barometer
Version LCD with illumination
measurement range 300 to 1100 mbar, -500 to 9000 m
Accuracy ±1 m, ±1 hPa
min. operating temperature -20 °C
max. operating temperature 50 °C
Relative Humidity Range 0 % to 95 %
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 90262020
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes