ECO 240-1 | Senseca

Senseca barometer, ECO 240-1, 486733

Order No.: 22K1026
EAN: 4058175717854
MPN:
ECO 240-1
486733
Series: ECO 240
ECO 240-1 Senseca Anemometers, Gas and Pressure Measuring Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
244.5450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
244.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
244.5450 €

Vacuum/barometer with pressure connection, ECO 240-1, Senseca

The ECO 240-1 is easy-to-use multi-purpose pressure connection with interchangeable connections. It is fast and precise for testing vacuum packaging machines and also suitable for monitoring vacuum moulding processes. With the min-value function, the result can be read even after removing the device from the packaging.

Features

  • Modern and functional pocket-sized design
  • Waterproof (IP67)
  • Robust, long battery life
  • Outstanding price/performance ratio
Technical specifications
Filter Property Value
Product type barometer
Version with pressure connection
measurement range 0 to 1700 hPa
Accuracy 2 hPa
min. operating temperature -20 °C
max. operating temperature 50 °C
Relative Humidity Range 0 % to 95 %
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 90262020
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes