ECO 511 | Senseca
Senseca pH/redox meter, ECO 511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.3370 € *
Standard delivery time from the manufacturer is: On Request
Waterproof pH/redox meter, ECO 511, Senseca
The ECO 511 measuring device enables measurements in the pH range. The measuring device can be used in aquaristics, aquaculture and surface water monitoring, in plant cultivation, in agriculture, in the laboratory, in quality assurance, in service and in the food sector.
This product has the hold function for freezing measured values and also the min/max function for minimum and maximum recorded measured values.
Features
- Modern and functional housing
- Waterproof (IP65/IP67)
- Robust, long battery life
- Outstanding price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pH/redox meter | |
| Version | with backlight | |
| measurement range | 0-14 pH, ± 1500 mV, -0.5-105 °C | |
| Accuracy | ±0.02 pH |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90278930 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |