ECO 510-114 | Senseca
Senseca pH meter, ECO 510-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.56 € *
Standard delivery time from the manufacturer is: 1 Week
Waterproof pH meter, ECO 510-114, Senseca
The ECO ECO 510-114 measuring device enables measurements in the pH range. The measuring device can be used in aquaristics, aquaculture and surface water monitoring, in plant cultivation, in agriculture, in the laboratory, in quality assurance, in service and in the food sector.
This product has the hold function for freezing measured values and also the min/max function for minimum and maximum recorded measured values.
Features
- Modern and functional housing
- Waterproof (IP65/IP67)
- Robust, long battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pH meter | |
| Version | with backlight | |
| measurement range | 0-14 pH | |
| Accuracy | ±0.02 pH |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90278930 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |