ECO 420-02 | Senseca
Senseca CO2 monitor, ECO 420-02, 486768
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
471.121 € *
Standard delivery time from the manufacturer is: On Request
Compact CO₂ alarm monitor, ECO 420-02, Senseca
The Compact CO2 monitor with alarm is suitable for many applications in air quality monitoring, greenhouses, energy management, research and education. The CO2 is measured with a high-quality non-dispersive infrared sensor (NDIR) via an opening on the device head.
Features
- Rechargeable battery via micro USB connection
- Loud 2-stage alarm, audible or visual
- Background illuminated display
- Calibration connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | CO2 monitor | |
| Version | with alarm | |
| measurement range | 0 to 2000 ppm | |
| Accuracy | ±70 ppm CO2 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 85 % | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |