PRO 135 | Senseca
Senseca 2-channel hand-held meter/data logger, PRO 135, 486118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.15 € *
Standard delivery time from the manufacturer is: 1 Week
2-channel handheld meter, PRO 135, Senseca
The PRO 135 is a professional dual-channel hand-held thermocouple measuring devices with numerous functions, high robustness and ease of use for safe and reliable operation. The PRO 135 also has the option of data recording. Any K, J, T, N, R, S, B and E standard thermocouple sensor can be connected.
Features
- Fast and precise
- Easy operation and readability thanks to backlit dot matrix/plain text display
- Multilingual
- Various measurement views available, including live diagram
- Statistical functions min, avg, max
- Shock and impact resistant
- IP 67 waterproof
- Long runtime and external power supply via USB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 2-channel hand-held meter/data logger | |
| Version | for thermocouple sensors | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 65 °C | |
| Relative Humidity Range | 0 to 85 % | |
| Resolution | 0.1 °C to 1 °C | |
| Accuracy | ±0.2 °C + 0.2 %, 1°C + 0.4 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |