PRO 215-3 | Senseca
Senseca differential pressure meter, PRO 215-3, 486125
NCNR (non cancelable / non returnable)
Differential pressure data logger, PRO 215-3, Senseca
The PRO 215-3 is professional hand-held differential pressure gauge with a wide range of functions, high robustness and ease of use for safe and reliable operation. The PRO 215 also has the option of data recording. The device is equipped with an internal digital differential pressure sensor that has a "peak" function to recognise sudden fluctuations in the pressure measurement.
The data logger is supplied with universal pressure connections that are screwed to the device with a standard G 1/8 thread, so that they can be exchanged for other connection types if required in order to adapt them to your specific requirements.
Features
- Fast and precise
- Easy operation and readability thanks to backlit dot matrix/plain text display
- Multilingual
- Various measurement views available, including live diagram
- Statistical functions min, avg, max
- Shock and impact resistant
- IP 67 waterproof
- Long runtime and external power supply via USB
| Filter | Property | Value |
|---|---|---|
| Product type | differential pressure meter | |
| Version | with data logger | |
| Resolution | 0.1 hPa | |
| measurement range | ±200 hPa | |
| Accuracy | ±0.15 % FSS ± 1 Digit, ±1.5 % FSS ± 1 Digit | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 85 % | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |