PRO 211-3 | Senseca
Senseca differential pressure meter, PRO 211-3, 486124
NCNR (non cancelable / non returnable)
Differential pressure data logger, PRO 211-3, Senseca
The PRO 211-3 is professional hand-held differential pressure gauge with a wide range of functions, high robustness and ease of use for safe and reliable operation. The device is equipped with an internal digital differential pressure sensor that has a "peak" function to recognise sudden fluctuations in the pressure measurement.
The data logger is supplied with universal pressure connections that are screwed to the device with a standard G 1/8 thread, so that they can be exchanged for other connection types if required in order to adapt them to your specific requirements.
Features
- Fast and precise
- Easy operation and readability thanks to backlit dot matrix/plain text display
- Multilingual
- Various measurement views available, including live diagram
- Statistical functions min, avg, max
- Shock and impact resistant
- IP 67 waterproof
- Long runtime and external power supply via USB
| Filter | Property | Value |
|---|---|---|
| Product type | differential pressure meter | |
| Version | LCD with illumination | |
| Resolution | 0.1 hPa | |
| measurement range | ±200 hPa | |
| Accuracy | ±0.15 % FSS ± 1 Digit, ±1.5 % FSS ± 1 Digit | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 85 % | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |