365510 | Extech
EXTECH 365510 STOPWATCH/CLOCK
Order No.: 22K0983
EAN: 793950365519
MPN:
365510
Unit Price (€ / pc.)
28.7980 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2026-08-07
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7980 €
5 pcs.
27.1796 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopwatch, 365510, extech
The Extech 365510 is a digital stopwatch and clock. This sporty, yellow stopwatch has a water-resistant housing, accumulated elapsed time and split time measurements and two competitors monitoring. The stopwatch/ clock also features a wake/snooze alarm function. Complete with 39" (1m) neck strap and battery.
FEATURES
- 12 or 24 hour clock operation
- Stopwatch/Chronograph mode with 1/100sec resolution
- Programmable alarm with an hourly chime
- Calendar displays day, month, and date
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | short time clock | |
| Display | digital | |
| Radio Signal | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 91029100 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |