MG320 | Extech
Insulation tester, with Lock Power On, CAT IV 600 V, Extech MG320
NCNR (non cancelable / non returnable)
Insulation Tester, MG320, extech
Combines a portable 20GΩ/1000V Insulation Tester with a True RMS MultiMeter. Insulation tester includes PI/DAR modes, programmable timer, and a comparator for custom test configurations and quick results. Multimeter functions include AC/DC Voltage, Resistance, and Continuity Test. Manually store/recall up to 99 readings. Designed with rugged housing and large backlit 6,000 count LCD display with analog bargraph. Complete with test leads, alligator clip, 6 x AA batteries, and soft case.
Features
- Measurement of the insulation resistance against 20GΩ
- 5 test voltage ranges
- Measurements of the polarization index (PI) and the dielectric absorption ratio (DAR)
- Low resistance measurement with zero function
- Programmable timer function determines the duration of the test
- The comparison mode allows the user to set the pass/fail values for insulation measurements
- Step voltage (10% steps at 50% to 120% of range)
- Automatic discharge of the voltage test signal
- Manual storage/recall of up to 99 measured values
- Backlit 6,000 counter display with analog bargraph
- High voltage and overload indication
- Data storage for freezing the displayed measured value
- Automatic switch-off and low battery indicator
- Complete with test leads, alligator clip, 6 x AA batteries and soft pouch
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tester | |
| Version | with Lock Power On | |
| Surge voltage category | CAT IV 600 V | |
| Insulation resistance Min | 50 MΩ | |
| Insulation resistance Max | 20 Ω | |
| Max measured value DC voltage | 600 V | |
| Max measured value AC voltage | 600 V | |
| Batteries | AA |
| Property | Value |
|---|---|
| Customs tariff number | 90303320 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |