EX430A | Extech
TRMS digital multimeter EX430A, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 10 pF to 100 μF, CAT III 600 V
NCNR (non cancelable / non returnable)
Multimeter, EX430A, extech
The Extech EX430A True RMS Autoranging Multimeter (with K Type, Capacitance, Frequency, and Duty Cycle) is a professional grade True RMS multimeter capable of performing a wide range of measurements. Functions include AC and DC voltage to 600V, AC and DC current to 10A, resistance to 40MOhm, continuity and diode test. Also includes a Type K thermometer function for contact or air temperature measurements from -4 to 1832°F (-20 to 750°C). Advanced functions include Capacitance, Frequency and Duty Cycle. The meter comes complete with test leads, Type K temperature probe, 9V battery, protective holster, adjustable tilt stand and Velcro hanging strap.
Features
- True RMS DMM with 11 functions and 0.3% basic accuracy
- AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Temperature, Diode/Continuity, Duty Cycle
- Input fuse protection and mis-connection warning
- 10A max Current
- Type K temperature measurements
- Data hold, Relative, Auto power off
- Large-digit backlit LCD
- Complete with CAT III test leads, tilt stand, protective holster, velcro hanging strap, Type K bead wire temp probe and 9V battery
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 10 pF to 100 μF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 3999 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |