60120B | Extech
Extech pH electrode, 60120B
Order No.: 22K0749
EAN: 793950601204
MPN:
60120B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.1628 € *
Available: 1 pcs.
Total Price:
69.16 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1628 €
5 pcs.
62.2370 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini pH Electrode, 60120B, extech
The 60120B is a pH Electrode. This electrode fits virtually any pH meter that accepts a BNC connector. Features a 0 to 80°C operating temperature, 0 to 14pH range, and a glass pH sensing bulb surrounded by protective teeth.
Features
- Rugged, polycarbonate construction
- Glass pH sensing bulb surrounded by protective teeth
- 0 to 14pH range
- 0 to 80°C operating temperature
- Includes 39" (1m) cable with BNC connector and storage solution bottle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pH electrode | |
| Version | 10 x 120 mm | |
| measurement range | 0-14 pH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90279000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |