RF41 | Extech

Extech refractometer, RF41

Order No.: 22K0641
EAN: 793950223413
MPN:
RF41
Series: RF
RF41 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
121.8203 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
121.82 € *
Price list
Quantity
Price per unit*
1 pcs.
121.8203 €
5 pcs.
109.6347 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery Coolant/Glycol Refractometer, RF41, extech

Refractometer measures the Propylene/Ethylene Glycol freezing point from -50 to 0°C and the Specific Gravity of battery acid from 1.11 to 1.30 and provides a quick reference of battery charge condition. Requires only 2 or 3 drops of solution for fast and accurate readings. Automatic Temperature Compensation provides repeatable measurements on an easy to read scale. Prism and lens with a simple focus adjustment. Includes carrying case and calibration screwdriver.

Features

  • Measures -50 to 0°C Propylene/Ethylene Glycol freeze point and 1.11 to 1.30 Specific Gravity of Battery Acid
  • Automatic Temperature Compensation (ATC)
  • Requires only 2 or 3 drops of solution
  • The prism and lens with a simple focus adjustment
  • Complete with case, calibration screwdriver, plastic pipette and calibration solution
Technical specifications
Filter Property Value
Product type refractometer
Version with ATC
measurement range -50-0 °C, 1.15-1.3
Accuracy ±2 %
Logistics
Property Value
Customs tariff number 90275000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back