HD750 | Extech

Extech differential pressure manometer, HD750

Order No.: 22K0571
EAN: 793950107508
MPN:
HD750
Series: HD
HD750 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
249.2217 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
249.22 € *
Price list
Quantity
Price per unit*
1 pcs.
249.2217 €
5 pcs.
224.3031 €
*incl. VAT plus shipping costs
Subject to prior sale

Differential Pressure Manometer, HD750, extech

Offering 11 selectable units of measure, the HD750 Differential Pressure Manometer can serve as a low range/high resolution Gauge or provide Differential Pressure up to 0 to 138.3 in. H2O (inches of water). Max/Min recording and Relative time stamp are useful features, as are HD750's Data Hold and Auto Power Off functions. The 5psi HD750 also features Zero function for offset correction or measurement and a built-in USB interface. Comes complete with 9V battery, software with USB cable, AC Adaptor, connection hose, built-in stand, and hard carrying case.

Features

  • ±5psi range, 11 Selectable units of measure
  • Max/Min/Avg recording and Relative time stamp
  • Data Hold, Auto power off and Zero function
  • Large LCD display with backlighting
  • Heavy duty, double-molded housing
  • Built-in USB port (Windows® compatible PC software and cable included)
Technical specifications
Filter Property Value
Product type differential pressure manometer
Version with LCD display
Resolution 0.001 psi, 0.1 mbar
measurement range 5 psi, 344.7 mbar
Accuracy ±3 %
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 90262020
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes