HD500 | Extech
Extech psychrometer, HD500
NCNR (non cancelable / non returnable)
Psychrometer with InfraRed Thermometer, HD500, extech
The HD500 Psychrometer with Infrared Thermometer combines 3 in 1 with humidity meter, type K thermometer and infrared thermometer functions. The HD500 features a large triple LCD backlit display, built in USB port, minimum/maximum, data hold and auto power off functions. Built-in InfraRed Thermometer for non-contact temperature measurement to 932°F (500°C). Includes a 3 year warranty, Windows compatible software with USB cable, Type K bead wire probe, carrying case and 9-volt battery.
Features
- Built-in InfraRed Thermometer for non-contact temperature measurement to 932°F (500°C)
- IR Thermometer: 30:1 distance to target ratio
- Type K Thermometer for contact temperature measurement to 2501°F (1372°C)
- Large triple LCD backlit display
- 2% RH accuracy
- Min/Max, Data hold and Auto power off functions
- Built-in USB port
- Includes Windows® compatible software with USB cable, Type K bead wire probe, carrying case and 9V battery
| Filter | Property | Value |
|---|---|---|
| Product type | psychrometer | |
| Version | with an infrared thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 500 °C | |
| Distance/measuring point ratio | 30:1 | |
| Resolution | 2 °C | |
| Accuracy | ±2 % |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |