850185 | Extech
RTD probe, 30 to 220 °C, 850185
Order No.: 22K0455
EAN: 793950851852
MPN:
850185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.431 € *
Available: 4 pcs.
Temperature Probe, 850185, extech
The 850185 is an RTD stainless steel temperature probe. For use with Extech Oyster Series pH kits. Temperatures range from 86 to 482°F (30 to 220°C).
Features
- Platinum resistance thermometer (100Ohm)
- Temperature range: 86 to 482°F (30 to 220°C)
- Compatible with SDL200 and Oyster-10/15/16 measuring devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RTD probe | |
| min. operating temperature | 30 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |