380400 | Extech
Resistance decade, 1 to 11.11111 MOhm, 0.3 W, 1%
Order No.: 22K0387
EAN: 4099891457860
MPN:
380400
Unit Price (€ / pc.)
157.7702 € *
Available: 1 pcs.
Total Price:
157.77 € *
Price list
Quantity
Price per unit*
1 pcs.
157.7702 €
5 pcs.
141.9908 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistance Decade Box, 380400, extech
The Extech 380400 Resistance Decade Box is very popular for product design testing and calibration because it can be substituted into a circuit and function in the place of any component with a standard value easily. Alternatively, it can be used to identify the best value for circuit operation then read that value from the switches. Then, a resistor of the size indicated by the decade box switches can be put into the circuit.
Features
- Durable construction
- Case may be grounded separately
- 3 binding posts permit isolated substitutions
- 1% Resistance substitution from 1 to 11,111,110Ω
- Seven decade ranges of resistance
- Values can be set in 1Ω increments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | resistance decade | |
| Version | 0.3 W, 1 % | |
| Resistance Range | 0.3 Ω to 11.11 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |