MR-PINS2 | FLIR
Replacement pin, 5 cm (2 inch) for FLIR MR06/07/08, MR-PINS2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pen, MR-PINS2, FLIR
MR-PINS2 is a set of durable metal moisture measurement pins. Use as a spare or replacement set. Field replaceable pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement pin | |
| Version | 5 cm (2 inch) | |
| Suitable for | FLIR MR06/07/08 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |